Renesas Electronics RL78/G22 Fast Prototyping Board
Renesas Electronics RL78/G22 Fast Prototyping Board (FPB) is based on the RL78/G22 microcontroller. This board consists of an E2 emulator Lite or the traditional E2 emulator to write and debug advanced programs. The board features Arduino Uno and Pmod™ interfaces and is highly scalable, with access to all pins on the microcontroller. The RL78/G22 board also features two touch buttons and one slider with a capacitive sensor unit. This RL78/G22 prototyping board is used in various prototype applications.Features
- Programming of the Renesas MCU
- Debugging of user code
- User circuits for switches and LEDs
- 2x capacitive touch button
- Support for various RL78 software and tools
- Equipped with an RL78/G22 16-bit microcontroller (48-pin, ROM:64KB, and RAM:4KB)
- Capacitive touch slider (With a three-electrode configuration)
- Pmod connector
- Arduino connector
- Grove connector
Block Diagram
Board Layout
Additional Resource
Videos
Đã phát hành: 2023-03-24
| Đã cập nhật: 2023-04-04