Renesas Electronics RL78/L13 Starter Kit
Renesas Electronics RL78/L13 Starter Kit is designed to evaluate and demonstrate the RL78/L13 microcontroller. This kit provides a platform for evaluating the development tools for coding and debugging using CubeSuite+. The RL78/L13 kit uses a simple platform on which code can be run only minutes from the opening box.Features
- Evaluates microcontroller programming
- User code debugging
- User circuitry such as switches, LEDs, and a potentiometer
- Sample application
- Sample peripheral device initialization code
Kit Contents
- CPU board
- Detachable LCD application board V2
- Detachable AD adjustment shaft
- Connection cable (USB cable and user interface cable)
- Quick start guide
- DVD-ROM:
- Documents such as user manuals and tutorials
- Kit with CubeSuite+:
- Flash programmer (evaluation software)
- IDE:
- CubeSuite+ (evaluation software)
- RL78, 78K0R compiler
- E1 emulator debugger
- Kit with e² studio:
- IDE:
- e² studio
- KPIT GNURL78 toolchain
- E1 emulator debugger
- IDE:
Block Diagram
Layout Diagram
Additional Resources
- Starter Kit Sample Code for CubeSuite+
- Starter Kit Sample Code for e2 studio
- LCD Application Board V2 User’s Manual
- Quick StartGuide Starter Kit for RL78/L13 for CubeSuite+
- Starter Kit Tutorial Manual For CubeSuite+
- Starter Kit User’s Manual For CubeSuite+
- Quick Start Guide Starter Kit for RL78/L13 for e2studio
- Starter Kit Tutorial Manual For e2 studio
- Starter Kit User’s Manual For e2 studio
- Quick Start Starter Kit LCD Application Board V2
- LCD Application Board V2 Schematics
- RL78/L13 CPU Board Schematics
- Starter Kits with E1 Emulator
Đã phát hành: 2023-06-14
| Đã cập nhật: 2023-08-01