Renesas Electronics RSK-RX231 Starter Kit

Renesas Electronics RSK-RX231 Starter Kit is designed to evaluate and demonstrate the RX231 microcontrollers. This kit includes an LCD display module, an on-chip debugging emulator, and an integrated development environment. The RSK-RX231 kit features 1 channel USB function, a 1-channel USB host, and a self-capacitive touch sensor system. Typical applications include building management systems, machine tools, MEMS, meters, refrigerators, capacitive touch sensor systems, and Factory Automation (FA) equipment.

Features

  • Touch feature (self-capacitive type) 
  • 1 channel USB function and 1 channel USB Host
  • Evaluates CAN and IIC
  • Including sample codes
  • Easy-to-understand coding technique
  • Required IBM-PC compatible PC (need USB interface and processor 1GHz over)
  • Supports Windows 8/7/Vista (other than the listed OS is not supported)

Applications

  • Building management system
  • Machine tool
  • Home Energy Management System (HEMS)
  • Meter
  • Multi-function Printer (MFP)
  • Refrigerator
  • Washing machine
  • Air conditioner
  • IoT
  • Capacitive touch sensor system
  • Factory Automation (FA) equipment

RX231-Board Diagram

Renesas Electronics RSK-RX231 Starter Kit
Đã phát hành: 2023-06-20 | Đã cập nhật: 2023-07-10