Renesas Electronics RTK0EG0030S01001BJ Evaluation System for RL78/G23

Renesas Electronics RTK0EG0030S01001BJ Evaluation System for RL78/G23 makes it easy for users to evaluate touch solutions. This capacitive touch evaluation system is designed for evaluating the RL78/G23 group of 16-bit MCUs. The  RTK0EG0021S01001BJ evaluation system includes an RL78/G23 cap touch CPU board and an RL78/G23 touch application board. The RL78/G23 cap touch CPU board is mounted with a 16-bit RL78/G23 MCU, which includes an on-chip CTSU. The capacitive touch application board is equipped with self-capacitance touch buttons, wheel and slider electrodes, and LEDs touch electrodes. The RTK0EG0030S01001BJ evaluation system supports simple prototyping and can be used as a reference when designing boards or software.

Features

  • Evaluating various touch functions (button, slider, and wheel)
  • Simple prototyping
  • Use as a reference when designing boards or software
  • Compliant with IEC 61000-4-3 and IEC 61000-4-6 Level 3
  • Easily adjust the sensitivity by using QE for Capacitive Touch
    • Easy operation with an intuitive interface
    • Easy to develop touch interfaces even for beginners with GUI
    • Automatically output adjusted source code

Closer Look

Renesas Electronics RTK0EG0030S01001BJ Evaluation System for RL78/G23
Đã phát hành: 2023-06-30 | Đã cập nhật: 2023-08-01