Renesas Electronics EK-RX261 Evaluation Board for RX261

Renesas Electronics EK-RX261 Evaluation Board evaluates and develops applications with the Renesas Electronics RX261 Microcontrollers. The RX261 Microcontrollers offer a 40% boost in CPU performance and 42% lower power consumption in active mode than the RX231. The Renesas Electronics RX261 is highly efficient for power-sensitive applications.

Features

  • Used to evaluate and develop applications with the Renesas Electronics RX261 microcontrollers
  • RX261 microcontrollers offer a 40% boost in CPU performance and 42% lower power consumption in active mode than the RX231
  • RX261 is highly efficient for power-sensitive applications

Applications

  • Home appliances (cooker, water heaters, refrigerators, washers)
  • Building automation (elevators, HVAC, thermostats)
  • Industry automation (PLC, robots)
  • Healthcare (blood glucose monitors, wearable devices)

Videos

Kit Contents

Infographic - Renesas Electronics EK-RX261 Evaluation Board for RX261

Top View

Infographic - Renesas Electronics EK-RX261 Evaluation Board for RX261

Bottom View

Infographic - Renesas Electronics EK-RX261 Evaluation Board for RX261
Đã phát hành: 2024-10-21 | Đã cập nhật: 2024-11-15