Renesas Electronics RX72N Envision Kit

Renesas Electronics RX72N Envision Kit features the RX72N MCU which is the flagship of the 32-bit microcontroller RX family. This kit includes a WQVGA LCD with a capacitive touch panel allowing GUI development using an LCD controller and a 2D drawing engine. The RX72N Envision kit provides a D2Audio IC with a stereo MEMS microphone to support HMI features like voice input and output. This kit supports communications like Wi-Fi/BLE and Ethernet. The extended storage is available using Macronix's 32Mb serial flash with USB and microSD slots. With the on-board pre-installed demo and emulator circuit, the user can review features and start MCU development immediately.

Features

  • Equipped with a 32-bit RX72N microcontroller:
    • 240MHz maximum operating frequency
    • 4MB code flash memory
    • 1MB internal RAM
  • Includes a WQVGA LCD with a capacitive touch panel allowing GUI development using an LCD controller and a 2D drawing engine
  • Provides a D2Audio audio IC with a stereo MEMS microphone to support voice input and output
  • Supports communications such as Wi-Fi/BLE and Ethernet
  • Extended storage available using Macronix's 32Mbit serial flash with USB and microSD slots
  • Includes a variety of Renesas analog devices, such as:
    • Light sensors
    • Regulators
    • Clock generators
    • Hot-swap power management ICs
    • LCD backlight drivers
  • Equipped with an onboard E2 Lite emulator

External Views

Block Diagram

Block Diagram - Renesas Electronics RX72N Envision Kit

Software

  • Two types of demo software using RX72N features are pre-installed:
    • Standard demo:
      • The standard included demo is a sports game called Eyecatcher, highlighting the type of display that can be developed using the free emWin GUI tool and RX72N LCD display functions
    • Benchmark demo:
      • A firmware update function is installed, and users can add features like storage, cryptographic throughput, and AWS integration by updating to the latest firmware

Videos

Đã phát hành: 2020-04-07 | Đã cập nhật: 2025-05-02