Renesas Electronics RX72T Starter Kit
Renesas Electronics RX72T Starter Kit evaluates the performance and functions of the RX72T32-bit 200MHz operation microcontroller. This kit includes an LCD module and an on-chip debugging emulator. The RX72T starter kit can evaluate the AES encryption function, robust key management, one-channel USB function, and one-channel USB host. This starter kit can also evaluate communication functions such as CAN, IIC, and SCI.Features
- Can evaluate:
- AES encryption function and robust key management
- 1 channel USB function and 1 channel USB host
- Communication functions such as CAN, IIC, and SCI
- Evaluates the performance and functions of the RX72T 32-bit 200MHz operation microcontroller
- Includes an LCD module and an on-chip debugging emulator
Additional Resources
- Application Note: Renesas Starter Kit Sample Code (CS+ for CC-RX)
- Application Note: Renesas Starter Kit Sample Code (e2 studio for CC-RX)
- Boot Loader Application Note
- CPU Board Schematics
- Quick Start Guide (covers installation of the CS+ IDE)
- Smart Configurator Tutorial Manual For CS+
- Tutorial Manual For CS+
- Quick Start Guide (covers installation of the e2 studio IDE)
Đã phát hành: 2023-07-10
| Đã cập nhật: 2023-08-01