Renesas Electronics Real-Time Industrial Ethernet Switch with RZ/N1D

Renesas Electronics Real-Time Industrial Ethernet Switch with RZ/N1D is a highly integrated switch with calculation power and a rich interface. The real-time switch features an integrated Arm® Cortex®-M3 based R-In engine that offloads the main cores. This switch can be used with the ISL91212B PMIC, provides up to four power levels in one chip, and includes flexible voltage selections for DDR3/DDR3L. The ISL91212B PMIC comes with power-up sequencing, and the complete solution uses only the ISL85005, which offers a small PCB footprint.

Features

  • Highly integrated industrial Ethernet (switch) solution with R-In offload engine/HW accelerator
  • Easy to use
  • Preconfigured PMIC setup
  • Provide all required voltages and sequencing
  • Alternatively use either DDD3 or DDR3L memory
  • Low BOM count and small PCB space

Block Diagram

Block Diagram - Renesas Electronics Real-Time Industrial Ethernet Switch with RZ/N1D
Đã phát hành: 2020-02-03 | Đã cập nhật: 2022-03-10