Renesas Electronics Wireless Telematics Unit
Renesas Electronics Wireless Telematics Unit features various wireless modules such as BLE, Wi-Fi, and LTE onboard with a GPS module and NFC reader. This telematics unit allows cloud connectivity upgrades to an existing ECU (Electronic Control Unit). NFC enables the linking of NFC-enabled smartphones with a car's infotainment system and can also be used to upgrade industrial systems for IoT.Features
- Automotive cluster can be turned into a connected cluster
- Facilitates implementation of software-defined vehicle, enables over-the-air (OTA) upgrade of any ECU
- In-vehicle payment from the car using an NFC card and vehicle data in one tap
- Onboard level shifters provide flexibility to interface with various voltage levels
- Selectable source of supply (onboard/external interfacing system)
- BLE, Wi-Fi modules with the low power consumption
Applications
- Automotive
- Industrial IoT
Block Diagram
RYZ024A000FZ00#HD0 LTE CAT-M1 Wireless cellular Module
DA14531MOD-00F0100C 802.15.1 BLUETOOTH® Low Energy 5.1 Module with integrated ARM Cortex M0+
PTX100RDQ56D13 NFC Reader
SLG46535V Simple Programmable Logic Devices (SPLD)
ADDITIONAL APPLICATION SOLUTIONS
See how Renesas' complementary product portfolios of Analog + Power + Embedded Processing work together to deliver comprehensive solutions.
Đã phát hành: 2023-09-26
| Đã cập nhật: 2023-11-27