Renesas Electronics ZSSC4132 Automotive Sensor Signal Conditioner

Renesas Electronics ZSSC4132 Automotive Sensor Signal Conditioner (SSC) is designed to provide highly accurate amplification, digitization, and sensor-specific correction of resistive sensor signals. The AEC-Q100-qualified ZSSC4132 is optimized for automotive applications and is compatible with all resistive pressure sensing technologies.

Features

  • Compatible with all resistive pressure sensing technologies
  • Embedded diagnostic features
  • Over-voltage and short circuit protection
  • Temperature sensors PTC/NTC/D/BRTC
  • LIN interface for end-of-line calibration
  • LIN 2.x and 1.3 compatibility
  • Slave node position detection (SNPD) support
  • Robust power management & EMC
  • AEC-Q100 Grade 0

Applications

  • HVAC (Heating, Ventilation, and Air Conditioning) systems in PHEVs (Plug-in Hybrid Electric Vehicles) and FCEVs (Fuel Cell Electric Vehicles)
  • Seat and door module systems
  • Supporting all HVAC coolant media, including CO2
  • Fluid level sensing

Block Diagram

Block Diagram - Renesas Electronics ZSSC4132 Automotive Sensor Signal Conditioner

Typical Application Circuit

Application Circuit Diagram - Renesas Electronics ZSSC4132 Automotive Sensor Signal Conditioner
Đã phát hành: 2020-06-09 | Đã cập nhật: 2023-06-20