RF Solutions GAMMA-915 LoRa Telemetry Modules
RF Solutions GAMMA-915 LoRa Telemetry Modules are highly versatile and provide a reliable transceiver-based industrial remote control for use as a modem or a bi-directional switch. RF Solutions GAMMA-915 modules have ease-of-use with direct no-volt Switch input, direct switching telemetry outputs, and serial data in/data out.The GAMMA-915 modules achieve a 16km (10 miles) range featuring a leading OFDM, spread spectrum technology, and extensive algorithm enhancements. The device allows adding two or more modules, providing a simple or complex network of radio controls and/or radio modems.
Features
- Up to 16Km range
- Eight switch inputs
- Eight digital outputs
- Four acknowledged channels
- Spread spectrum technology
- No external components
- Low-rate serial comms
- 38.4K host serial data comms
- 2.4V to 3.6V voltage range
- 3.6V to 15V "R" version
- 869.5MHz/915MHz versions
- +20dBm TX/-137dBm RX
- SIL version with SMAF connector
- 868MHz RED/ CE compliant
- FCC "modular" certified enabling application without further FCC testing
Applications
- Remote control
- Remote networking
- Remote switching
- Remote sensors
Pin Overview
Đã phát hành: 2019-07-08
| Đã cập nhật: 2024-01-30