RFbeam K-LD7 Evaluation Kit

RFbeam K-LD7 Evaluation Kit is a fully operational distance-triggered movement detector. This kit visualizes all four digital outputs of the K-LD7 over LEDs and features an easy connection to a PC over a USB-to-serial cable, also included in the kit. The K-LD7 kit comes with a powerful GUI control panel and an easy USB-to-serial cable connection to a PC. This evaluation kit features real-time streaming and visualization of all sensor data. It also records and plays back data, including video, with the help of a webcam.

Features

  • Easy evaluation of the digital radar sensor K-LD7
  • Powerful control panel GUI included
  • Real-time streaming and visualization of all sensor data
  • Data recording and playback, including video using a webcam
  • Saves time to market and reduces NRE costs

Applications

  • Person and position detection
  • Smart city
  • Room surveillance
  • Speed measurement
  • Velocity measurement
  • Gesture control and recognition
  • Internet of Things (IoT)
  • Perimeter protection
  • Object tracking
  • Counting and classification
  • Cross section surveillance
  • Blind spot detection
  • Street lighting

Kit Contents

  • USB stick containing:
    • Control panel software
    • Documentation
    • Example readout script
  • Evaluation kit PCB board
  • FTDI USB cable
  • K-LD7 sensor

Overview of Control Panel

RFbeam K-LD7 Evaluation Kit

Dimension Diagram

Mechanical Drawing - RFbeam K-LD7 Evaluation Kit

Schematic Diagram

Schematic - RFbeam K-LD7 Evaluation Kit
Đã phát hành: 2024-06-26 | Đã cập nhật: 2024-08-20