ROHM Semiconductor Automotive Zener Diodes
ROHM Automotive Zener Diodes are AEC-Q101-qualified high-reliability diodes for voltage regulation. These diodes offer a 2.02V to 160V Zener voltage (VZ) range and a 100mW to 1W power dissipation (PD) range. The Automotive Zener diodes are available in a silicon epitaxial planar structure with a 1mA to 20mA Zener current (IZ) range. These diodes exhibit a storage temperature range between -55°C to 150°C. The Automotive grade Zener diodes come in EMD2, PMDU, SMD3, SOT-23, TUMD2M, UMD2, UMD3, UMD4, VMD2, and VMN2 package.Features
- High reliability
- AEC-Q101 qualified
- Low forward voltage (VF)
- Silicon epitaxial planar-type construction
Applications
- Voltage regulation
- Automotive rectification
Đã phát hành: 2018-02-07
| Đã cập nhật: 2023-02-24