ROHM Semiconductor BD34301EKV Evaluation Board (BD34301EKV-EVK-003)

ROHM Semiconductor BD34301EKV Evaluation Board (BD34301EKV-EVK-003) provides a demonstration and development platform for the BD34301EKV MUS-IC™ Series 32-Bit Stereo Audio DAC. The BD34301EKV is a two-channel ΣΔ converter IC optimized for high-performance audio applications. The BD34301EKV features a 130dB SNR, an extremely low -115dB THD+N, and can accept PCM inputs up to 768kHZ and DSD inputs up to 22.4MHz.

The BD34301EKV-EVK-003 Evaluation Board includes a pre-installed ROHM Semiconductor BD34301EKV MUS-IC Series DAC, along with the BD37201NUX Linear Regulator for high-fidelity audio. Input options include a PCM/DSD input header and a coaxial SPDIF input. Audio output is provided by dual RCA jacks and dual balanced XLR jacks.

Features

  • BD34301EKV MUS-IC Series DAC
  • 3x BD37201NUX Audio Linear Regulator
  • Microchip Technology PIC16F88 Microcontroller
  • 2-Wire device address "38h"
  • External PCM/DSD input header
  • Coaxial SPDIF input
  • Left and right channel RCA outputs
  • Left and right channel Balanced XLS outputs
  • +15V and ±15V Power supply terminals
  • Mode selection rotary switch
  • Reset, Execution, and XLR Polarity switches
  • Status LED

Board Layout

ROHM Semiconductor BD34301EKV Evaluation Board (BD34301EKV-EVK-003)
Đã phát hành: 2021-03-05 | Đã cập nhật: 2022-03-11