ROHM Semiconductor BD77502FVM CMOS Operational Amplifiers

ROHM Semiconductor BD77502FVM CMOS Operational Amplifiers are single/dual Ground Sense CMOS operational amplifiers with a wide operating voltage range of 7V to 15V. Because of their high slew rate and low input bias current, they are ideal for various applications, like sensor amplifiers. ROHM Semiconductor BD77502FVM features EMI tolerance.

Features

  • EMARMOURTM series
  • Nano CapTM integrated OPAMP
  • Operating with a single power supply
  • Input and output are operable GND sense
  • High slew rate
  • Wide operating supply voltage range
  • High open-loop voltage gain

Applications

  • Sensor amplifier
  • Buffer application amplifier
  • Current monitoring amplifier
  • Consumer electronics

Typical Application Circuit

ROHM Semiconductor BD77502FVM CMOS Operational Amplifiers
Đã phát hành: 2020-12-10 | Đã cập nhật: 2024-10-31