ROHM Semiconductor BP35A1 & BP35C0 Wi-SUN Low Power Radio Modules

ROHM Semiconductor BP35A1 and BP35C0 Wi-SUN Specified Low Power Radio Modules are 920MHz specified wireless modules that are compatible with the Wireless Smart Utility Network (Wi-SUN). The Wi-SUN is an international wireless communication standard that is optimized for smart communities. The low-power modules come with a built-in 32-bit high-power microcontroller ideal for embedding in various HEMS devices. These modules feature pre-adjusted transmitting power, a built-in antenna, MAC address, and industry-leading receiver sensitivity.

Features

  • Compatible with Wi-SUN international communication standard
  • Built-in antenna that eliminates the need for high-frequency designs
  • Pre-adjusted transmitting power
  • MAC address included
  • Integrated 32-bit high-power MCU
  • Incorporate HEMS-optimized firmware
  • Industry-leading receiver sensitivity

Specifications

  • 920MHz radio frequency
  • -103dBm Rx sensitivity
  • UART host interface
  • Onboard system IC:
    • ML7396B (BP35A1)
    • ML7416N (BP35C0)
Đã phát hành: 2019-10-15 | Đã cập nhật: 2024-02-06