ROHM Semiconductor BU33UV7NUX-EVK-101 Evaluation Kit

ROHM Semiconductor BU33UV7NUX-EVK-101 Evaluation Kit is designed to evaluate the BU33UV7 synchronous boost DC/DC converter. This evaluation kit operates at 0.6V to 4.5V input voltage range. The BU33UV7 DC/DC converter is a synchronous buck-boost converter with low power consumption. This buck converter provides a power supply for products powered by a two-cell alkaline/NiCd/NiMH, one-cell Li-ion, or Li-polymer battery.

Specifications

  • 0.6V to 4.5V input voltage
  • 3.3V output voltage
  • 500mA output current
Đã phát hành: 2018-03-06 | Đã cập nhật: 2023-03-07