ROHM Semiconductor BU79100G-LA-EVK-001 Evaluation Kit

ROHM Semiconductor BU79100G-LA-EVK-001 Evaluation Kit provides the necessary requirements to evaluate the BU79100G-LA A/D Converter. The BU79100G-LA Successive Approximation A/D Converter offers low power consumption, a sampling rate of 0.5MSPS to 1MSPS, and a 2.7V to 5.25V operational supply voltage range. The RKX-EVK-001 accelerometer evaluation kit combined with the BU79100G-LA-EVK-001 evaluation board and the ADC Windows GUI form the BU79100G-LA-EVK-001 Evaluation Kit.

Kit Contents

  • micro-USB cable included with RKX-EVK-001
  • PC with the ADC Windows GUI installed

Front & Back Overview

ROHM Semiconductor BU79100G-LA-EVK-001 Evaluation Kit
Đã phát hành: 2021-09-29 | Đã cập nhật: 2022-03-11