ROHM Semiconductor BUxxJA2DG-C Automotive CMOS LDO Regulators
ROHM Semiconductor BUxxJA2DG-C Automotive CMOS LDO Regulators are high-performance, AEC-Q100 qualified low dropout regulators with a 200mA output. The BUxxJA2DG-C LDO Regulators from ROHM Semiconductor offer excellent noise and load responsiveness characteristics despite their low 33μA circuit current consumption. These devices are ideal for automotive applications such as radar and camera power supplies.The BUxxJA2DG-C LDO Regulators are offered in a compact 2.90mm x 2.80mm SSOP5 package.
Features
- AEC-Q100 qualified
- Compatible with small ceramic capacitors (Cin=Co=0.47μF)
- With built-in output discharge circuit
- 68% ripple rejection
- ON/OFF control of output voltage
- Built-in overcurrent protection circuit (OCP)
- Built-in thermal shutdown circuit (TSD)
- Low dropout voltage
- 1.7V to 6.0V input voltage range
- 1.0V to 3.3V output voltage range
- ±2.0% output voltage accuracy
- 200mA output current
- 33μA circuit current
- 33μA standby current
- -40°C to +125°C operating temperature range
- SSOP5 package, (2.9mm x 2.8mm x 1.25mm)
Applications
- Radar
- Camera
Block Diagram
Typical Application Circuit
Pin Designations
Đã phát hành: 2020-04-03
| Đã cập nhật: 2024-09-26