ROHM Semiconductor EASE1000 V2 On-chip Emulator

ROHM Semiconductor EASE1000 V2 On-chip Emulator is a debugger, flash writer, and emulator for ROHM / Lapis ML62Q1000, ML610Qx, and ML620Qx Microcontrollers. The EASE1000 V2 works with the DTU8 Debugger software and the MWU16 Flash Multi Writer Host software. ROHM EASE1000 V2 connects to a PC via its integrated USB port and to a target MCU Board via the included ribbon interface cable. BUSY and POWER LEDs provide visual status feedback.

Features

  • Provides on-chip debug function in conjunction with DTU8 Debugger software
  • Provides flash writing in conjunction with MWU16 Flash Multi Host sofware
  • Connects to host PC via USB
  • Powered via USB, no external power source required
  • LED status indicators

Kit Contents

  • EASE1000 V2 On-chip Emulator
  • USB cable
  • Ribbon interface cable

Device Layout

Block Diagram - ROHM Semiconductor EASE1000 V2 On-chip Emulator

Setup Configuration

Application Circuit Diagram - ROHM Semiconductor EASE1000 V2 On-chip Emulator
Đã phát hành: 2019-03-20 | Đã cập nhật: 2025-07-10