ROHM Semiconductor ESR Anti-Surge Chip Resistors

ROHM Semiconductors ESR Anti-Surge Chip Resistors feature an exclusive resistive element pattern and laser trimming technology for significantly improved surge resistance characteristics. Depending on the model, these resistors include AEC-Q200 automotive-grade parts and a 50V to 200V range. The ROHM Semiconductors ESR series is suitable for high-reliability sets and circuits.

Features

  • Exclusive resistive element pattern and laser trimming technology result in significantly improved surge resistance characteristics
  • 2kV to 5kV electrostatic discharge resistance
  • Superior power ratings
  • ROHM resistors have obtained ISO9001 / ISO / TS16949 certification
  • Corresponds to AEC-Q200

ESR Products Chart

ROHM Semiconductor ESR Anti-Surge Chip Resistors
Đã phát hành: 2018-10-17 | Đã cập nhật: 2025-06-26