ROHM Semiconductor LDO Voltage Regulators

ROHM Semiconductor LDO Voltage Regulators are standard fixed output LDO regulators with low-saturation regulators available for outputs up to 2A/1A. They have a wide output voltage range and package lineup with or without shutdown switches. ROHM LDO Voltage Regulators feature a built-in overcurrent protection circuit that prevents IC destruction due to output short circuits, a thermal shut-down circuit that protects the ICs from damage due to overloading, and an overvoltage protection circuit that protects from surges generated in the power supply line. ROHM Semiconductor LDO Voltage Regulators are used in DSP power supplies for DVD and CD players, FPDs, TVs, personal computers, and other consumer devices.

Features

  • ±1% highly accurate output voltage (BAxDD0x)
  • Low saturation with PNP output
  • Built-in overcurrent protection circuit
  • Built-in thermal shutdown
  • Built-in overvoltage protection circuit

Applications

  • DSP power supplies
    • DVD and CD players
    • FPDs
    • TVs
    • Personal computers
    • Other consumer devices
Đã phát hành: 2015-07-28 | Đã cập nhật: 2025-01-09