ROHM Semiconductor LTR100L High Power Thick Film Shunt Resistors

ROHM Semiconductor LTR100L High Power Thick Film Shunt Resistors offer 4W rated power, 91mΩ maximum resistance, and -65°C to +155°C temperature range. These resistors feature high joint reliability with long side terminations, 10mΩ current detection, and correspond to AEC-Q200. ROHM Semiconductor LTR100L Resistors come in a space-saving 3264 (1225) case size and have ISO 9001 / IATF 16949 certifications.

Features

  • Achieves 4W rated power for resistors in the 3264 size (1225 size in inches)
  • Higher temperature coefficient of resistance contributes to greater application reliability
  • High joint reliability with long side terminations
  • Versatile design for a variety of applications
  • Space-saving design
  • Corresponds to AEC-Q200

Temperature Derating Method

ROHM Semiconductor LTR100L High Power Thick Film Shunt Resistors

Applications

  • Industrial Equipment
    • Factory automation
    • Motor peripheral circuits
    • Power supplies
  • Consumer Appliances
    • Air conditioners
    • Washers
    • Refrigerators
    • Vacuum cleaners
  • 2-wheel vehicle headlamps
  • EV scooters
  • E-bikes

Specifications

  • ISO 9001 / IATF 16949 certification
  • 10mΩ current detection
  • 3264 (1225) case size
  • 91mΩ maximum resistance
  • -65°C to +155°C temperature range

Shunt Resistor Family Infographic

ROHM Semiconductor LTR100L High Power Thick Film Shunt Resistors
Đã phát hành: 2021-10-29 | Đã cập nhật: 2023-03-16