ROHM Semiconductor R6004PND3FRA 600V N-Channel Automotive MOSFET
ROHM Semiconductor R6004PND3FRA 600V N-Channel Automotive MOSFET is a low on-resistance MOSFET with a fast switching speed. This MOSFET from ROHM Semiconductor incorporates simple drive circuits and is AEC-Q101 qualified. The R6004PND3FRA MOSFET offers 1.8Ω drain-to-source resistance (RDS(on)), ±4A continuous drain current (ID), and 65W power dissipation (PD). This MOSFET is ideal for switching power supplies.Features
- Low on-resistance
- Fast switching speed
- Simple drive circuits
- Lead-free (Pb-free) plating
- AEC-Q101 qualified
- ROHS compliant
Specifications
- 600V drain-to-source voltage (VDSS)
- 1.8Ω maximum drain-to-source resistance (RDS(on))
- ±4A continuous drain current (ID)
- 65W power dissipation (PD)
- -55°C to +150°C operating temperature range
- DPAK (TO-252) package
Performance Graphs
Đã phát hành: 2020-11-17
| Đã cập nhật: 2024-10-29