ROHM Semiconductor RGW 650V Field Stop Trench IGBTs
ROHM Semiconductor RGW 650V Field Stop Trench IGBTs offer a low collector-emitter saturation voltage in a small package. The RGW IGBTs feature high-speed switching, low switching loss, and built-in very fast and soft recovery FRD. The ROHM RGW 650V Field Stop Trench IGBTs are ideal for solar inverter, UPS, welding, IH, and PFC applications.Features
- Low collector-emitter saturation voltage
- High-speed switching
- Low switching loss and soft switching
- Built-in fast and soft recovery FRD
- RoHS compliant
Applications
- Solar inverters
- UPS
- Welding
- IH
- PFC
Videos
Characteristics
Turn ON Loss Comparison
Power Conversion Efficiency
Additional Resources
Đã phát hành: 2021-03-31
| Đã cập nhật: 2024-07-17