ROHM Semiconductor SML-811 Automotive LEDs
ROHM Semiconductor SML-811 LED series features AEC-Q101 qualified, low-current SMD LEDs in a 1305 package. The SML-811 LEDs have an AIGaInP chip structure and a Water Clear lens. The LEDs operate with a 10mA forward current, 1.95V forward voltage, and 62mW power dissipation in the -40 to 85°C temperature range. Designed for the 590nm-620nm wavelength, the SML-811 LEDs are available in red, orange, and yellow versions with a luminous intensity rating of 22.4mcd or 28mcd.Specifications
- AEC-Q101 Qualified
- 1305 package type
- Red, orange, and yellow versions emit colors
- 590nm-620nm dominant wavelength (typical)
- 22.4mcd or 28mcd luminous intensity (typical)
- 10mA Forward Current (IF)
- 1.95V Forward Voltage (VF) (Typ.)
- AIGaInP chip structure
- 62mW power dissipation
- -40°C to 85°C operating temperature
Rank Reference of Brightness
Applications
- Ambient light
- Car audio
- Automotive panels
- Navigation
- Air conditioning
Learn More About
View Results ( 4 ) Page
| Mã Phụ tùng | Mô tả | Bảng dữ liệu |
|---|---|---|
| SML-811DTT86C | Single Color LEDs Org 605nm 22.4mcd 1. 95V; 10mA; 1305 AECQ-101 | ![]() |
| SML-811UTT86C | Single Color LEDs Red 620nm 22.4mcd 1. 95V; 10mA; 1305 AECQ-101 | ![]() |
| SML-811VTT86C | Single Color LEDs Red 630nm 22mcd 1.95 V; 10mA; 1305 AECQ-101 | ![]() |
| SML-811WTT86C | Single Color LEDs Yel 590nm 28mcd 1.95 V; 10mA; 1305 AECQ-101 | ![]() |
Đã phát hành: 2018-06-08
| Đã cập nhật: 2023-03-15