ROHM Semiconductor SML-D12W8W(A) Mini-Mold Chip LED
ROHM Semiconductor SML-D12W8W(A) Mini-Mold Chip LED is an original device technology that enables high brightness and high reliability. The ROHM Semiconductor SML-D12W8W(A) LED features a power dissipation of 52mW, 2mA forward current, and 2V forward voltage. This LED is available in dimensions of 1.6mm x 0.55mm x 0.8mm. The SML-D12W8W(A) LED operates from a -40°C to 100°C temperature range and supports a -40°C to 100°C storage temperature range.Features
- Original device technology enables high brightness and high reliability
- Low 2mA operating current
- 2mA forward current
- 2V forward voltage
- 7.1mcd luminous intensity
- 1.6mm x 0.55mm x 0.8mm dimensions
- -40°C to 100°C operating and storage temperature range
SML-D12W8W(A) LED Dimension
SML-D12W8W(A) LED Reference of Brightness
Additional Resources
Đã phát hành: 2018-08-15
| Đã cập nhật: 2023-03-27