ROHM Semiconductor SMLP14WBCN1W1 Ultra Compact Super White LED

ROHM Semiconductor SMLP14WBCN1W1 Ultra Compact Super White LED features original device technology that enables high brightness and high reliability. This white LED comes with a 1mm × 0.6mm ultra-compact thin size and is lead-free with RoHS compliant. The SMLP14WBCN1W1 LED includes level 3 moisture sensitivity and high brightness PICOLED™ SMD. This ultra-compact super white LED operates at -40°C to 85°C temperature range, 10mA forward current, and 5V reverse voltage. The SMLP14WBCN1W1 LED features 33mW power dissipation, 50mA peak forward current, and 2.9V forward voltage.

Features

  • Ultra-compact thin size
  • Original device technology enables high brightness and high reliability
  • Lead-free and RoHS compliant
  • Level 3 moisture sensitivity

Specifications

  • -40°C to 85°C operating temperature range
  • 10mA forward current
  • 5V reverse voltage
  • 33mW power dissipation
  • 50mA peak forward current
  • 2.9V forward voltage

Mechanical Drawing

Mechanical Drawing - ROHM Semiconductor SMLP14WBCN1W1 Ultra Compact Super White LED
Đã phát hành: 2021-02-23 | Đã cập nhật: 2022-07-12