ROHM Semiconductor LAPIS Sound Device Control Kit 3 (SDCK3)
ROHM Semiconductor LAPIS Sound Device Control Kit 3 (SDCK3) is a development platform for creating, writing, and listening to ROM data stored in LAPIS Speech Synthesis LSIs. The SDCK3 includes a Sound Device Control Board (SDCB), designed to connect a Speech Synthesis LSI Reference Board to a PC. The Speech LSI Utility can then be used to edit waveforms, create and write ROM data, and evaluate the target device.Features
- Enables waveform editing, audio creation, and device evaluation when used with Speech Synthesis LSI Reference Boards
- Connects to the USB port of a PC
Speech LSI Utility
Speech LSI Utility is a software tool supporting editing sound data and creating ROM data. Also, Speech LSI Utility controls writing ROM data into the device and listening evaluation of the OTP/Flash ROM by using SDCB3 (Sound Device Control Board 3) and the Reference Board of each Speech Synthesis LSI device.
- Input File format
- RIFF Wave files (*.wav)
Sampling frequency: 4kHz to 96kHz
Bit resolution: 16-bit, 8-bit
Number of channels: 1 (monaural)
CODEC: Linear PCM
- AIFF Wave files (*.aif, *.aiff)
Sampling frequency: 4kHz to 96kHz
Bit resolution: 16-bit, 8-bit
Number of channels: 1 (monaural)
CODEC: Linear PCM
- PCM files (*.pcm)
Sampling frequency: 4kHz to 96kHz
Bit resolution: 16-bit (linear PCM), 4-bit (ADPCM2)
Number of channels: 1 (monaural)
CODEC: Linear PCM or ADPCM2
- RIFF Wave files (*.wav)
- Output Files
- Motorola S files (*.s)
- Bin files (*.bin)
- Waveform editing
- Cut, Copy, Paste, Fade In, Fade Out, Insert Silence, Normalize, EQ, Filter
- Control
- Board controller can regenerate up to four channels at the same time
Setup Example
Additional Resources
Đã phát hành: 2020-08-28
| Đã cập nhật: 2024-10-03