ROHM Semiconductor TFZV Zener Diodes

ROHM TFZV Zener Diodes are highly reliable and are ideal for voltage regulation applications. ROHM TFZV Zener Diodes provide a Zener voltage range of 2.0V to 37.19V. These devices are offered in a small power mold SOD-323HE-2 package. These diodes are automatically mountable by a chip mounter.

Features

  • High reliability
  • Automatic mounting is possible by chip-mounter
  • Compact SOD-323HE package
  • 500mW power dissipation
  • +150°C junction temperature
  • -55°C to +150°C temperature range

Applications

  • AC servos
  • Voltage regulators
Đã phát hành: 2016-12-19 | Đã cập nhật: 2022-03-11