Rosenberger RoPD® Magnetic Connectors

Rosenberger Power Data (RoPD®) Magnetic Connectors are designed for the light electrical vehicle (LEV) industry. The connectors are especially suited for data communication and power transmission of voltages up to 60VDC and current loads up to 40A. Rosenberger RoPD Connectors utilize magnetic locking with perfect self-mating capability instead of a mechanical plug-in mount. Forced disconnection will not damage the connector or the LEV. The contact system consists of four data contacts and two power transmission pins. The series provides reliable connections even for hard-to-reach positions.

Features

  • Magnetic locking mechanism
  • 4 pins for data communication and 2 pins for power transmission
  • 100% self-location
  • Shallow mounting depth
  • Waterproof and robust
  • Shock and vibration proof
  • Reliable contact pressure
  • Zero-force mating
  • High number of mating cycles

Specifications

  • 60VDC voltage rating
  • Up to 40A current rating
  • >2500 mating cycles
  • IP65 plug, IP64 / IP67 jack (mated connection)

Application Circuit

Application Circuit Diagram - Rosenberger RoPD® Magnetic Connectors
Đã phát hành: 2019-07-24 | Đã cập nhật: 2024-05-01