Rubycon ZLH Radial Lead Aluminum Electrolytic Capacitors
Rubycon ZLH Radial Lead Aluminum Electrolytic Capacitors feature a 6.3VDC to 100VDC voltage range, ±20% capacitance tolerance, and RoHS compliance. The ZLH series offers a 6000 to 10,000 load life and a 173 to 3670mA rated ripple current. Rubycon ZLH Radial Lead Aluminum Electrolytic Capacitors have a 5mm x 11mm to 18mm x 40mm dimensions range.Features
- 6000 to 10,000 hours of load life
- 6.3VDC to 100VDC rated voltage
- ±20% capacitance tolerance
- 173mA to 3670mA rated ripple current range
- 5mm x 11mm to 18mm x 40mm dimensions
- -40°C to +105°C operating temperature range
- RoHS compliant
Dimensions
Đã phát hành: 2019-08-12
| Đã cập nhật: 2024-09-11