Samsung Electro-Mechanics Electro-Mechanics (SEMCO) Automotive MLCC
Samsung Electro-Mechanics Electro-Mechanics (SEMCO) Automotive MLCC doubles the capacitance of the existing 1206-inch, 100V product lineup and meets the requirement for miniaturized high-capacitance MLCCs. This capacitor achieves 4.7μF capacitance at a rated voltage of 100V. The SEMCO automotive Multilayer Ceramic Capacitor operates within the -55°C to 125°C temperature range and is AEC-Q200 compliant. This capacitor is ideal for automotive powertrain and safety systems.Features
- ±10% capacitance tolerance
- 1206 size (inch code)
- 1.60±0.30mm thickness
- 4.7μF capacitance at a rated voltage of 100V
- -55°C to 125°C operating temperature range
- AEC-Q200 compliant
Applications
- Automotive powertrain
- Automotive safety systems
Dimensions
Đã phát hành: 2024-12-06
| Đã cập nhật: 2025-03-04