Samtec ACCLIMATE™ Sealed I/O Connectors

Samtec ACCLIMATE™ Sealed I/O Connectors are IP67/68 dust and water protected and are ideal for high-reliability in rugged applications. These sealed systems include bayonet circulars in 12mm, 16mm, and 22mm shell sizes, sealed rectangulars, as well as Ethernet and USB signal assemblies.

Features

  • Bayonet-Sealed Circulars
    • 12mm, 16mm, and 22mm standard shell sizes
    • Metal, plastic, or field termination housings
    • Signal, power, and combinations available
    • Dust caps available
  • Sealed Rectangulars
    • Space-saving rectangular design
    • Maximum density for low-profile 1U sealed applications
    • Ethernet and USB signal systems
    • Dust caps available
  • Threaded Circulars
    • Rugged overmolded construction
    • Available as Mini USB, USB, and Ethernet systems
    • Ethernet version available for field termination
    • Dust caps available
Đã phát hành: 2020-04-09 | Đã cập nhật: 2025-09-16