Samtec COM-HPC™ Interconnect Solutions
Samtec COM-HPC™ Interconnect Solutions offer up to 300W power rating, 400 total pins, and up to 32Gbps per channel. COM-HPC solutions provide ultra-high-speed performance and extended connectivity with limitless scalability, ensuring to meet the growing demands. These high-density interconnecting systems meet the COM-HPC standard for high-performance Computer-on-Modules. Samtec COM-HPC Interconnect Solutions are ideal for medical imaging, embedded edge servers, 5G connected vehicles, 5G wireless infrastructure, and industrial applications.
Applications
- Datacom and telecom
- Embedded edge servers
- Industrial
- Medical imaging
- 5G wireless infrastructure
- 5G connected vehicles
Specifications
- Up to 32Gbps per channel
- 4096Gbps max aggregate
- 2088Gbps per square inch
- PCIe® Gen 4/5 compliant
- 10G/25G Ethernet compliant
- Up to 300W at 11.4V to 12.6V
Videos
Additional Resources
Đã phát hành: 2021-05-20
| Đã cập nhật: 2026-02-03