Samtec ERx6 Edge Rate® Connectors

Samtec ERx6 Edge Rate® Connectors are 0.635mm pitch connectors offering up to 120 positions with a 5mm stack height. Samtec ERx6 Edge Rate Connectors provide a slim 2.5mm body width and are optimized for signal integrity performance. Edge Rate connectors feature a smooth milled mating surface that reduces wear and increases durability. These connectors are robust when zippered during unmating and are designed, simulated, and optimized for 50Ω and 100Ω systems.

Features

  • Optimized for signal integrity performance
  • 56Gbps data rate
  • Smooth milled mating surface reduces wear and increases durability
  • Lower insertion and withdrawal forces
  • Robust when zippered during unmating
  • Minimized parallel surface area reduces broadside coupling and crosstalk
  • Designed, simulated, and optimized for 50Ω and 100Ω systems

Specifications

  • 0.635mm pitch
  • Up to 120 positions
  • 5mm stack height
  • Slim 2.5mm body width
  • Solder terminations
  • Vertical mounting angle
  • Gold-plated copper alloy contacts
  • LCP housing material
Đã phát hành: 2021-05-28 | Đã cập nhật: 2022-03-11