Samtec HPTT XCede® HD Power Modules
Samtec HPTT XCede® HD Power Modules offer a 1.8mm pitch and a small form factor for significant space savings. These modules are a high-performance system with up to 84 differential pairs per linear inch. HPTT XCede modules allow users to combine any configuration of modules to create one integrated receptacle. Specifications for the HPTT XCede Modules from Samtec include 85Ω and 100Ω options, copper alloy contact material, 10A current rating per blade, and an operating temperature range of -40°C to +105°C. Samtec HPTT XCede HD Power Modules mate with the HPTS series and offer 3-, 4-, and 6-pair designs on 4, 6, and 8 columns.Features
- Small form factor
- Modular design
- Up to 84 differential pairs per linear inch
- Flexibility
- Space savings
- Mates with HPTS
- High-performance system
- Integrated power, guidance, keying, and side walls available
Specifications
- 3-, 4-, and 6-pair designs on 4, 6, and 8 columns
- 85Ω and 100Ω options
- LCP insulator material
- Copper alloy contact material
- Au or Sn over 50μ" plating
- 10A current rating per blade
- 48VAC voltage rating
- 68VDC voltage rating
- -40°C to +105°C operating temperature range
Comparison
Đã phát hành: 2025-02-24
| Đã cập nhật: 2025-04-10