Samtec Q Strip® QSH High-Speed Ground Plane Socket Strips
Samtec Q Strip® QSH High-Speed Ground Plane Socket Strips offer a blade and beam design and a 25+Gbps solution rating. These socket strips feature a 175VAC voltage rating and are compatible with UMPT/UMPS for flexible two-piece power and signal solutions. Samtec QSH High-Speed Ground Plane Socket Strips have 60 total pins per bank and a 2A rating per pin.Features
- Mating Compatibility
- Board mates with the QTH series
- Cable mates with the HQCD and HQDP series
- 175VAC voltage rating
- 60 total pins per bank
- 2A rating per pin
- 25A per ground plane
- Blade and beam design
- 100 max. cycles
- Phosper bronze contact material
- Liquid crystal polymer insulator material
- Compatible with UMPT/UMPS for flexible two-piece power and signal solutions
SET Logo
Đã phát hành: 2018-12-28
| Đã cập nhật: 2023-03-10