Samtec Tiger Claw™ CLM, CLP & CLT Dual Wipe Socket Strips

Samtec Tiger Claw™ Dual Wipe Socket Strips are available in 1.00mm, 1.27mm, and 2.00mm pitches and feature a low-profile Tiger Claw contact system. These rugged sockets are insulated with black liquid crystal polymer and withstand 100 mating cycles. Samtec Tiger Claw socket strips have a -55°C to +125°C operating temperature and are RoHS compliant.

Features

  • Available pitches
    • 1.00mm (.0394") - CLM
    • 1.27mm (0.50") - CLP
    • 2.00mm (.0787") - CLT
  • Low-profile Tiger Claw contact system
  • Black liquid crystal polymer insulator material
  • -55°C to +125°C operating temperature
  • 100 maximum cycles with 10μ" (0.25μm) Au
  • Lead-free solderable
  • RoHS compliant

Specifications

  • Mating/unmating durability 250 cycles at 100% relative humidity
  • DWV at altitude – simulated altitude of 70,000ft. 300VAC for 60 seconds
  • Electrostatic discharge (ESD) tested at 5kV, 10kV, and 15kV
  • -65°C to +125°C temperature cycling, 500 cycles w/30 minute dwell time
  • 40G peak mechanical shock for 11ms, half-sine
  • 12gRMS random vibration, 5 2 2000Hz, 1 hour per axis
Samtec Tiger Claw™ CLM, CLP & CLT Dual Wipe Socket Strips

Videos

Severe Environment Testing (SET)

Samtec Tiger Claw™ CLM, CLP & CLT Dual Wipe Socket Strips

Severe Environment Testing (SET) is a Samtec initiative to test certain products beyond typical industry standards and specifications, many of which are common requirements for harsh environment applications/industries.

Driven by demands for high-functioning commercial standard interconnects, SET has proven beneficial in providing performance confidence, not only for rugged Mil/Aero industries and applications but also for automotive, industrial, and medical applications.

Đã phát hành: 2019-05-09 | Đã cập nhật: 2023-07-14