Sanyo Denki San Ace 36 9HV High Static Pressure DC Fans
Sanyo Denki San Ace 36 9HV High Static Pressure DC Fans deliver high airflow, high energy efficiency, low noise. and high static pressure. The series provides the same cooling performance as the Sanyo Denki original but with a reduced fan size, enabling enhanced design flexibility. The San Ace 36 9HV series offers a rated speed of 32,500RPM with 25.4CFM maximum airflow and 1400Pa maximum static pressure. Sanyo Denki San Ace 36 9HV High Static Pressure DC Fans operate in a -30°C to +70°C temperature range. Typical applications include 1U servers, 1U switching power supplies, and optical transmission equipment.
Features
- High static pressure
- High airflow
- Space-saving design
- High energy efficiency
- Low noise
Applications
- 1U servers
- 1U switching power supplies
- Optical transmission equipment
Specifications
- 32,500RPM rated speed
- 25.4CFM maximum airflow
- 1400Pa maximum static pressure
- 36mm x 36mm x 28mm dimensions
- 12VDC rated voltage
- 10.8V to 13.2V operating voltage range
- 21W rated input
- 30,000-hour life expectancy
- -30°C to +70°C operating temperature range
Application Examples
Dimensions (mm)
Đã phát hành: 2019-06-19
| Đã cập nhật: 2026-04-07