Schneider Electric Altivar Variable Speed Drives
Schneider Electric Altivar Variable Speed Drives (VSDs) regulate the rotation speed of an electric motor and power pumps, fans, and other mechanical components. These drives are available at various speeds, and the most common are variable frequency drives (VFDs), which are widely used to control AC motors in most applications. The primary use for both VSDs and VFDs is to vary the frequency and voltage supplied to the motor. In turn, these varying frequencies control a motor's acceleration, change of speed, and deceleration. VSDs and VFDs reduce power consumption when the motor is not needed, boosting efficiency. VSDs, VFDs, and soft starters offer a wide range of fully tested and ready-to-connect motor control solutions, up to 20MW. These products from Schneider Electric meet the demanding needs for industrial processes, machines, and building applications.Low-Voltage AC Process Drives
Service-oriented connected drives for industry and utilities.
Smart, connected drives from 0.75kW to 20MW at low and medium voltages. Embedded services help optimize businesses through process optimization, energy management improvements, and asset management.
Low Voltage AC Machine Drives
Drives for efficiency, safety, and reliability.
Altivar Machine provides advanced automation solutions while optimizing design and reducing engineering costs for original equipment manufacturers (OEMs).
View Altivar ATV12 Drives
View Altivar ATV320 Drives
View Altivar ATV340 Drives
HVAC Drives for Buildings
Discover Altivar low-voltage building AC drives specifically designed for the most common lifting and HVAC applications in buildings.
Features
- Optimizes a broad range of utility and industrial applications
- Utilizes proprietary energy-saving technologies
- Simplifies installation, commissioning, and maintenance
- Provides advanced diagnostics and seismic-qualified products
Videos
Additional Resources
Đã phát hành: 2024-08-05
| Đã cập nhật: 2025-09-02