Schneider Electric Harmony RXM Industrial Relays

Schneider Electric Harmony RXM Industrial Relays are miniature relays in a 79mm x 26.9mm x 78.45mm package. Schneider Electric Harmony RXM Industrial Relays provide a ready mount to the panel and include a relay, socket, and accessories. The series offers IP20 ingress protection and a 3A to 12A contact current rating.

Features

  • Miniature size
  • Test button with removable lock-down door for testing the contacts
  • Green LED indication of relay status
  • Mechanical indication of relay status (standard)
  • Optional protection modules to protect against electrical spikes
  • Bus jumpers for connecting multiple terminals reduce installation time
  • Pre-mounted versions available with easy selection
    • One reference with complete set of relay, socket, and accessories
    • Cost savings
    • Ready-to-go package to save assembly time
    • Robustness
    • No risk of pin bending during transportation and assembly

Applications

  • Marine
  • Control panels
  • Material handling
  • Packaging
  • Pumping and water
  • Heating, ventilation, air conditioning and refrigeration (HVAC/R)

Specifications

  • 3A to 12A contact current rating
  • Coil voltage
    • 24VAC to 240VAC
    • 12VDC to 110VDC
  • 160Ω to 1.55MΩ coil resistance
  • IP20 rating
  • 79mm length x 26.9mm width x 78.45mm height

Videos

Đã phát hành: 2020-11-03 | Đã cập nhật: 2024-11-14