Schneider Electric Harmony® XAC Medium-Duty Pendant Control Stations

Schneider Electric Harmony® XAC Medium-Duty Pendant Control Stations are for custom 22mm pushbuttons with pre-assembled and un-assembled versions. The Harmony® XAC components offer hole size options from 2 to 12 holes in four pendant type groups: XACA, XACB, XACD, and XACM. Available functions are 1 or 2 speed up, down, right, and left movements. An emergy stop option and two material types (polyester and polypropylene) are also available. The polypropylene components provide NEMA 4 and 4X protection. XAC Pendant devices use ZA2 22mm pushbuttons in assembly mounting to an internal metal plate. The double-insulated Harmony® XAC Medium-Duty Pendant Control Stations feature IEC standards compliance and are UL/CSA certified.

Features

  • Single and two-speed versions with 2, 4, 6, 8, and 12 number of hole versions
  • Momentary or maintained contacts with or without a mechanical interlock
  • Yellow-colored pendants only
  • Double insulated
  • Polyester or polypropylene enclosure material options
  • ø7mm to ø35mm cable range
  • Shock and corrosion-resistant
  • High impact thermoplastic enclosure with self-extinguishing flammability rating (UL 94V) with NEMA 4, 4X, 5, and IP65 degree of protection
  • IP65 and IK08 ratings
  • UL Listed, CSA approved, carries CE marking
  • XACA available with pistol grip

Applications

  • Hoisting
    • Industry (bridge cranes)
    • Building (tower and mobile cranes)
  • Drilling (mining)
  • Material handling
    • Lift platforms
    • Locomotives
Đã phát hành: 2021-11-18 | Đã cập nhật: 2022-04-13