SECO μQ7-C72 Computer-on-Module

SECO μQ7-C72 Computer-on-Module (CoM) is a μQseven® Rev. 2.0 compliant module based on the NXP Semiconductors i.MX 8M Mini and NXP i.MX 8M Nano Processors. The μQ7-C72 CoM provides high performance at low power levels, full-HD resolution and 3D graphics, and extended temperature support from -30°C to +85°C. 

The μQ7-C72 CoM is equipped with 4 USB 2.0 host ports in the i.MX 8M Nano version and 5 USB 2.0 host ports in the i.MX 8M Mini version. It features an optional Wi-Fi® + BLUETOOTH® 5.0 module, Gigabit Ethernet interface, Single/Dual Channel 18/24-bit LVDS interface or eDP interface, 8x GPIOs, SM BUS, and an I2C interface. The μQ7-C72 integrates Vivante GC320 2D accelerator + GC NanoUltra 3D accelerator (with i.MX 8M Mini processors) or Vivante GC7000UL 2D/3D GPU (with i.MX 8M Nano processors) for high-performance video. Onboard  memory consists of a soldered-on board DDR4-2400, with a 32-bit interface in the i.MX 8M Mini version and 16-bit in the i.MX 8M Nano, up to a maximum of 4GB.  

The μQ7-C72 requires a Carrier Board, such as the SECO CQ7-A42 Qseven Rev. 2.0 Carrier Board, to function. The Carrier Board implements the routing of the interface signal to external standard connectors, as well as integrates other peripherals not already included on the μQ7-C72 CoM.

Features

  • CPU options
    • NXP i.MX 8M Mini Family based on Arm® Cortex®-A53 cores + general purpose Cortex-M4 400MHz processor
    • NXP i.MX 8M Nano Family based on Arm Cortex-A53 cores + general purpose Cortex-M7 750MHz processor
  • Maximum cores
    • 4+1
  • Memory
    • Up to 4GB of DDR4-2400, 32-bit bus memory (i.MX8M Mini)
    • Up to 2GB of DDR4-2400, 16-bit bus memory (i.MX8M Nano)
  • Graphics
    • i.MX 8M Mini
      • Vivante GC320 2D accelerator + GCNanoUltra 3D accelerator
      • OpenGL ES 2.0, OpenVG 1.1 support
      • VP9, HEVC/H.265, AVC/H.264, VP8 HW Decoding
      • AVC/H.264, VP8 HW encoding
    • i.MX 8M Nano
      • Vivante GC7000UL 2D/3D GPU
      • OpenGL ES 3.1, OpenCL1.2, Vulkan support
  • Video interfaces
    • Single/Dual Channel 18/24 bit LVDS interface or eDP interface
  • Video resolution
    • Up to 1920 x 1080p
  • Mass storage
    • eMMC 5.1 drive onboard, up to 64GB
  • SD/MMC/SDIO interface
    • Optional QSPI Flash for booting
  • Networking
    • Gigabit Ethernet interface
    • Optional Wi-Fi 802.11 a/b/g/n/ac +BT 5.0 Module soldered onboard
  • USB
    • 5x USB 2.0 Host ports (i.MX 8M Mini)
    • 4x USB 2.0 Host ports (i.MX 8M Nano)
  • PCIe
    • 1x PCI Express x 1 lane (i.MX 8M Mini only)
  • Audio
    • I2S audio interface
  • Serial ports
    • 1x 4-wire UART + 1x Debug UART
    • Optional CAN interface
  • Other interfaces
  • SPI interface
    • Watchdog
    • 8x GPIO
    • SM Bus
    • I2C interface
  • Power supply
    • +5VDC and +5VSB (Optional)
  • Operating System
    • Linux (Yocto)
  • Operating temperature
    • 0°C to +60 °C (Commercial)
    • -30°C to +85°C (Extended)
  • Dimensions
    • 40mm x 70mm (1.57" x 2.76")

Applications

  • HMI
  • Multimedia devices
  • Thin clients
  • Vending

Board Layout

SECO μQ7-C72 Computer-on-Module

Block Diagram

Block Diagram - SECO μQ7-C72 Computer-on-Module
Đã phát hành: 2021-05-03 | Đã cập nhật: 2022-03-11