Seeed Studio PoE Splitter DC Jack 12V

Seeed Studio PoE Splitter DC Jack 12V features an industrial standard operating temp from -40℃ to +80℃ and supports 10/100/1000Mbps high data speed. The splitter requires 44V~57V DC power input and provides 5V / 12V output through a Type-C/DC female connector. PoE splitter enables hotspots without PoE (power on Ethernet) function to connect to the internet and power supply with a single Ethernet cable. 

Features

  • Perfect match for Helium hotspots that need 12V power input, including Bobcat / MerryIoT / SyncroB.it / Nebra / Kerlink / Heltec / FreedomFi / Panther and more
  • Supports 10/100/1000Mbps high data speed, ensuring good and stable internet connection in various scenarios
  • Industrial standard operating temp from -40℃ to +80℃, better heat dissipation with delicate metal high-quality enclosure
  • Excellent performance and stability, your reliable mate in hotspot set-up and various IoT applications
Đã phát hành: 2022-09-20 | Đã cập nhật: 2022-09-23