Seeed Studio reComputer J4012-Edge AI Device

Seeed Studio reComputer J4012-Edge AI Device is compact, powerful, and packed with advanced technology to support AI development. With its Jetson Orin™ NX 16GB module and 100 TOPS AI performance, this Seeed Studio hand-sized box offers a rich set of IOs. These IOs include multiple USB and HDMI ports, M.2 key slots for Wi-Fi® and SSD storage, and RTC, CAN, and Raspberry Pi GPIO connectivity. The device is housed in an aluminum case, cooled by a fan and heatsink, and comes with JetPack System pre-installed, making it a ready-to-use solution as part of the NVIDIA Jetson ecosystem. 

Features

  • On-device processing with up to 100 TOPS AI performance with low power and low latency
  • Compact size at 130mm x 120mm x 58.5mm
  • Includes Jetson Orin NX production module, a cooling fan with a heatsink, an enclosure, and a power adapter
  • Supports desktop, and wall mount
  • 4x USB 3.2, HDMI 2.1, 2xCSI, 1xRJ45 for GbE, M.2 Key E, M.2 Key M, CAN, and GPIO
  • Pre-installed JetPack 5.1 on the included 128GB NVMe SSD, Linux OS BSP, 128GB SSD, support Jetson software and leading AI frameworks and software platforms
  • FCC, CE, RoHS, UKCA comprehensive certificates

Applications

  • Traffic management
  • Industry 4.0
  • Retail
  • Robotics
  • Edge AI
  • Agriculture
  • Healthcare

Hardware Overview

Jetson Software

Block Diagram - Seeed Studio reComputer J4012-Edge AI Device
Đã phát hành: 2023-01-30 | Đã cập nhật: 2023-10-31