Seeed Studio SenseCAP LoRaWAN® Gateway

Seeed Studio SenseCAP LoRaWAN® Gateway is based on the LoRaWAN v1.0.2 protocol, ideal for low-power, long-distance environmental data collection, and monitoring. The SenseCAP LoRaWAN gateway can be used for collecting data from different sensor nodes and transmitting the data to the SenseCAP Portal via 4G or Ethernet cable. Equipped with a high-performance processor and a telecom-operator-level LoRa chip, this gateway ensures stable and high performance in large-scale networks. The gateway is housed in a robust, waterproof IP66 enclosure, making it suitable for industrial applications in outdoor severe environments.  

About SenseCAP

SenseCAP is an industrial wireless sensor network that integrates easy-to-deploy hardware and data API services, enabling low-power, long-distance environmental data collection. SenseCAP LoRaWAN products include LoRaWAN gateways and sensor nodes. Based on LoRaWAN protocol, it can realize one-to-many, long-distance networking, and bilateral communication.

The SenseCAP sensor nodes are powered by a high-capacity battery that lasts up to 3 years (uploading data once per hour). These devices also support hot-swap, making maintenance and upgrades easy.

Features

  • Support LoRaWAN protocol Class A
  • 4G and Ethernet connectivity, suitable for multiple scenes
  • Cortex A8 processor, Linux system, stable and reliable
  • Ultra-wide-distance transmission
    • 10km in line of sight scene
    • 2km in the urban scene
  • Support for multiple ISM bands
    • Europe (868MHz)
    • United States (915Mhz)
  • Provides a variety of cloud services and data API interfaces
  • Industrial grade protection: IP66 enclosure, suitable for outdoor applications

Specifications

  • CPU: Texas Instruments AM3358 Sitara 1GHz Arm Cortex-8 Microprocessor
  • System: Linux Debian
  • RAM: DDR3 512MB
  • Memory: 8GB eMMC
  • Ethernet: 100Mbps FE (RJ-45)
  • 4G band
    • LTE-FDD: B1/B2/B3/B4/B5/B7/B8/B12/B13/B18/B19/B20/B25/B26/B28
    • LTE-TDD: B38/B39/B40/B41
    • WCDMA: B1/B2/B4/B5/B6/B8/B19
    • GSM: 850/900/1800/1900MHz
  • 4G features
    • Supports non-CA Cat 4 FDD and TDD
      • LTE-FDD: Max 150Mbps (DL), Max 50Mbps (UL)
      • LTE-TDD: Max 130Mbps (DL), Max 30Mbps (UL)
  • Regional options
    • LoRa-G-868-E/4G (Europe)
      • Channel plan: 863MHz to 870MHz
      • Power output: 25dBm
      • Sensitivity: -139dBm (SF12BW125)
    • LoRa-G-915-E/4G (United States)
      • Channel plan: 902MHz to 928MHz
      • Power output: 25dBm
      • Sensitivity: -139dBm (SF12BW125)
  • UMTS features
    • Supports 3GPP R8 DC-HSDPA, HSPA+, HSDPA, HSUPA and WCDMA
    • DC-HSDPA: Max 42Mbps (DL) HSUPA; Max 5.76Mbps (UL) WCDMA; Max 384Kbps (DL), Max 384Kbps (UL)
  • LoRa Antenna
    • EU868: 2.5dBi gain / Vertical polarization / Omni-directional / SMA-J connector
    • US915: 2.5dBi gain / Vertical polarization / Omni-directional / SMA-J connector
  • 4G Antenna: 0dBi to 4dBi gain / Linear polarization / Omnidirectional / SMA-J connector
  • LED indicator for network condition (online/offline)
  • Grounding: Reserved 1 screw hole for GND
  • Power consumption: 3.6W
  • Power supply: 12VDC, 2A
  • IP rating: IP66
  • UV resistance: UL746C F1
  • Enclosure material: PC
  • Operating temperature: -40℃ to +70℃
  • Operating humidity: 0% to 100% RH (non-condensing)
  • Installation method: wall or pole mounting
  • Device weight: 777g

Applications

  • Smart Agriculture
  • Smart Cities
  • Smart Buildings
  • Smart Industry
  • Environmental Monitoring
  • Other Wireless Sensing Applications

Videos

SenseCAP Architcture

Seeed Studio SenseCAP LoRaWAN® Gateway

Dimensions & Layout

Mechanical Drawing - Seeed Studio SenseCAP LoRaWAN® Gateway
Đã phát hành: 2020-01-02 | Đã cập nhật: 2022-03-10