Seeed Studio NVIDIA Jetson AGX Xavier Module
Seeed Studio NVIDIA Jetson AGX Xavier Module operates at a low 10W and delivers up to 32 TOPs, suitable for AI-powered autonomous machines. The AGX Xavier Module utilizes NVIDIA’s rich set of AI tools and workflows, allowing developers to rapidly train and deploy neural networks.The Seeed Studio NVIDIA Jetson AGX Xavier Module supports the NVIDIA JetPack and DeepStream SDKs, as well as CUDA®, cuDNN, and TensorRT software libraries.
Features
- More than 20X the performance and 10X the energy efficiency of the NVIDIA Jetson TX2
- Supported by NVIDIA JetPack and DeepStream SDKs, as well as CUDA®, cuDNN, and TensorRT software libraries
Specifications
- 512-core Volta GPU with tensor cores GPU
- 8-core ARM v8.2 64-bit CPU, 8MB L2 + 4MB L3 CPU
- 32GB 256-Bit LPDDR4x | 136.5GB/s Memory
- 32GB eMMC 5.1 Storage
- DL Accelerator of (2x) NVDLA Engines | 5 TFLOPS (FP16), 10 TOPS (INT8)
- 7-way VLIW Vision processor accelerator
- Video Encode of 2x1000MP/sec, 4x 4K @ 60 (HEVC), 8x 4K @ 30 (HEVC), 16x 1080p @ 60 (HEVC), 32x 1080p @ 30 (HEVC)
- Video Decode of 2x1500MP/sec, 2x 8K @ 30 (HEVC), 6x 4K @ 60 (HEVC), 12x 4K @ 30 (HEVC), 26x 1080p @ 60 (HEVC), 52x 1080p @ 30 (HEVC), 30x 1080p @ 30 (H.264)
- 105mm x 105mm Size
Overview
Đã phát hành: 2021-10-13
| Đã cập nhật: 2023-01-30