Seeed Studio Wio-WM1110 Wireless Positioning Module

Seeed Studio Wio-WM1110 Wireless Positioning Module is a fusion positioning module for developing low-power, long-range IoT applications. Embedded with high-performance Semtech LR1110 and Nordic nRF52840, Wio-WM1110 provides low-power, long-range LoRaWAN® communication while covering the global frequency band. The highly versatile devices are adaptable to various low-power wide-area IoT scenarios like smart agriculture, wireless meter reading, and smart city applications.

The Wio-WM1110 module utilizes GNSS (Global Navigation Satellite System) tracking for outdoor applications. Wi-Fi® passive scanning and BLUETOOTH® mesh are suitable for the IPS (Indoor Positioning System), providing all-around location coverage while reducing complexity and cost. This development platform is also ideal for asset tracking inventory management, asset loss/theft prevention, etc.

Features

  • Low-power, high-sensitivity LoRaWAN network
  • Multi-purpose radio front-end targeting geolocation purposes utilizing GNSS (GPS/ BeiDou), Wi-Fi, and BLUETOOTH
  • Low 6μA power consumption in sleep mode
  • Nordic nRF52840 BLUETOOTH5.3 SoC support BLUETOOTH Low Energy, BLUETOOTH mesh, NFC, Thread, and Zigbee
  • FCC, CE, and Telec certified
  • RoHS and REACH compliant

Applications

  • Smart agriculture
  • Wireless meter reading
  • Smart cities
  • Asset tracking
  • Inventory management
  • Asset loss/theft prevention

Specifications

  • LoRa and positioning (Semtech LR1110)
    • 863MHz to 928MHz frequency range
    • 20dBm maximum output
    • 2km to 10km range (depending on antenna and environment)
  • BLUETOOTH (Nordic nRF52840)
    • 1MB flash
    • 256KB RAM
    • 6dBm maximum output power
  • 1.8V to 3.7V power supply voltage range, 3.3V typical
  • 7.6µA sleep current
  • -40°C to +85°C ambient temperature range
  • 20mm x 20mm x 2.3mm in dimension (WxLxH)
  • 80-pin LGA module

Schematic

Schematic - Seeed Studio Wio-WM1110 Wireless Positioning Module
Đã phát hành: 2023-11-01 | Đã cập nhật: 2023-11-05