SemiQ SiC Schottky Discrete Diodes

SemiQ SiC Schottky Discrete Diodes feature near-zero switching loss and reduced heat dissipation, increasing efficiency and requiring smaller heatsinks. The SiC Schottky Discrete Diodes are easy to parallel with fast, temperature-independent switching. The SemiQ SiC Schottky Discrete Diodes are designed for solar inverters, power supplies, motor drives, and charging station applications.

Features

  • Unipolar rectifier with surge current
  • Zero reverse recovery current
  • Fast, temperature-independent switching
  • Avalanche tested

Applications

  • Solar Inverters
  • Switch mode power supplies, UPS
  • Power factor correction
  • EV charging stations

Specifications

  • 650V/1200V/1700V Maximum reverse voltage
  • -55°C to +175°C Operating junction temperature

2-Pin & 3-Pin Typical Application

SemiQ SiC Schottky Discrete Diodes
Đã phát hành: 2020-08-31 | Đã cập nhật: 2024-12-03